
PE-53120NL | |
|---|---|
DigiKey Part Number | 553-1588-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53120NL |
Description | FIXED IND 1MH 950MA 240 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 950 mA 240mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-53120NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.300" L x 0.700" W (33.02mm x 17.78mm) | |
Height - Seated (Max) | 1.400" (35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.54000 | kr.32.54 |
| 10 | kr.26.75500 | kr.267.55 |
| 35 | kr.24.05543 | kr.841.94 |
| 70 | kr.22.68143 | kr.1,587.70 |
| 105 | kr.21.91524 | kr.2,301.10 |
| 280 | kr.20.16975 | kr.5,647.53 |
| 525 | kr.19.12638 | kr.10,041.35 |
| 1.015 | kr.18.09186 | kr.18,363.24 |
| 2.520 | kr.17.68250 | kr.44,559.90 |
| Unit Price without VAT: | kr.32.54000 |
|---|---|
| Unit Price with VAT: | kr.40.67500 |

