
PE-53116NL | |
|---|---|
DigiKey Part Number | 553-1574-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53116NL |
Description | FIXED IND 220UH 3A 70 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 3 A 70mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-53116NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.300" L x 0.700" W (33.02mm x 17.78mm) | |
Height - Seated (Max) | 1.400" (35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.19000 | kr.29.19 |
| 10 | kr.24.00300 | kr.240.03 |
| 35 | kr.21.58086 | kr.755.33 |
| 70 | kr.20.34814 | kr.1,424.37 |
| 105 | kr.19.66048 | kr.2,064.35 |
| 280 | kr.18.09379 | kr.5,066.26 |
| 525 | kr.17.15756 | kr.9,007.72 |
| 1.015 | kr.16.22906 | kr.16,472.50 |
| 2.520 | kr.15.67313 | kr.39,496.29 |
| Unit Price without VAT: | kr.29.19000 |
|---|---|
| Unit Price with VAT: | kr.36.48750 |

