400 µH Unshielded Toroidal Inductor 3.6 A 130mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-51520NL

DigiKey Part Number
553-1550-ND
Manufacturer
Manufacturer Product Number
PE-51520NL
Description
FIXED IND 400UH 3.6A 130 MOHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
400 µH Unshielded Toroidal Inductor 3.6 A 130mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
EDA/CAD Models
PE-51520NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
50 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
1.600" L x 0.800" W (40.64mm x 20.32mm)
Height - Seated (Max)
1.720" (43.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.55.75000kr.55.75
20kr.43.20300kr.864.06
40kr.40.73725kr.1,629.49
60kr.39.36117kr.2,361.67
100kr.37.69590kr.3,769.59
260kr.34.77123kr.9,040.52
500kr.32.90514kr.16,452.57
1.000kr.32.15000kr.32,150.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.75000
Unit Price with VAT:kr.69.68750