
PE-1210AGC110STS | |
|---|---|
DigiKey Part Number | 553-PE-1210AGC110STSTR-ND - Tape & Reel (TR) 553-PE-1210AGC110STSCT-ND - Cut Tape (CT) 553-PE-1210AGC110STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210AGC110STS |
Description | CMC 300MA 2LN 550OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 550 Ohms @ 10 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 550 Ohms @ 10 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.64600 | kr.36.46 |
| 25 | kr.3.36920 | kr.84.23 |
| 50 | kr.3.17780 | kr.158.89 |
| 100 | kr.2.99570 | kr.299.57 |
| 250 | kr.2.77160 | kr.692.90 |
| 500 | kr.2.61316 | kr.1,306.58 |
| 1.000 | kr.2.46391 | kr.2,463.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.32342 | kr.4,646.84 |
| 4.000 | kr.2.19109 | kr.8,764.36 |
| 6.000 | kr.2.11728 | kr.12,703.68 |
| 10.000 | kr.2.02793 | kr.20,279.30 |
| 14.000 | kr.1.97121 | kr.27,596.94 |
| 20.000 | kr.1.92900 | kr.38,580.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

