2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206CCMC601STS

DigiKey Part Number
553-2298-2-ND - Tape & Reel (TR)
553-2298-1-ND - Cut Tape (CT)
553-2298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1206CCMC601STS
Description
CMC 260MA 2LN 600 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
260mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.3.33700kr.33.37
25kr.3.08640kr.77.16
50kr.2.90900kr.145.45
100kr.2.74240kr.274.24
250kr.2.53704kr.634.26
500kr.2.39196kr.1,195.98
1.000kr.2.25539kr.2,255.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.12673kr.4,253.46
4.000kr.2.00557kr.8,022.28
6.000kr.1.93800kr.11,628.00
10.000kr.1.85619kr.18,561.90
14.000kr.1.80683kr.25,295.62
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250