
PE-0805CCMC900STS | |
|---|---|
DigiKey Part Number | 553-PE-0805CCMC900STSTR-ND - Tape & Reel (TR) 553-2295-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PE-0805CCMC900STS |
Description | CMC 330MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.79607 | kr.3,592.14 |
| 4.000 | kr.1.69371 | kr.6,774.84 |
| 6.000 | kr.1.63664 | kr.9,819.84 |
| 10.000 | kr.1.56752 | kr.15,675.20 |
| 14.000 | kr.1.52364 | kr.21,330.96 |
| 20.000 | kr.1.49840 | kr.29,968.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |



