
PE-0805CCMC261STS | |
|---|---|
DigiKey Part Number | 553-2293-2-ND - Tape & Reel (TR) 553-2293-1-ND - Cut Tape (CT) 553-2293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805CCMC261STS |
Description | CMC 300MA 2LN 260 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.91300 | kr.29.13 |
| 25 | kr.2.69560 | kr.67.39 |
| 50 | kr.2.54240 | kr.127.12 |
| 100 | kr.2.39650 | kr.239.65 |
| 250 | kr.2.21732 | kr.554.33 |
| 500 | kr.2.09052 | kr.1,045.26 |
| 1.000 | kr.1.97112 | kr.1,971.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.85863 | kr.3,717.26 |
| 4.000 | kr.1.75271 | kr.7,010.84 |
| 6.000 | kr.1.69364 | kr.10,161.84 |
| 10.000 | kr.1.62211 | kr.16,221.10 |
| 14.000 | kr.1.57671 | kr.22,073.94 |
| 20.000 | kr.1.53001 | kr.30,600.20 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

