
PE-0603HFB102ST | |
---|---|
DigiKey Part Number | 553-2385-2-ND - Tape & Reel (TR) 553-2385-1-ND - Cut Tape (CT) 553-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603HFB102ST |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.46100 | kr.4.61 |
25 | kr.0.39680 | kr.9.92 |
50 | kr.0.35720 | kr.17.86 |
100 | kr.0.32000 | kr.32.00 |
250 | kr.0.27572 | kr.68.93 |
500 | kr.0.24500 | kr.122.50 |
1.000 | kr.0.21664 | kr.216.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.16599 | kr.663.96 |
8.000 | kr.0.14324 | kr.1,145.92 |
12.000 | kr.0.13920 | kr.1,670.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |