
PE-0603CD221JTT | |
|---|---|
DigiKey Part Number | 553-1030-2-ND - Tape & Reel (TR) 553-1030-1-ND - Cut Tape (CT) 553-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD221JTT |
Description | FIXED IND 220NH 200MA 1.9 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.9Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PE-0603CD221JTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.49200 | kr.14.92 |
| 100 | kr.1.22880 | kr.122.88 |
| 1.000 | kr.1.01047 | kr.1,010.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95274 | kr.1,905.48 |
| 4.000 | kr.0.89837 | kr.3,593.48 |
| 6.000 | kr.0.86803 | kr.5,208.18 |
| 10.000 | kr.0.83130 | kr.8,313.00 |
| 14.000 | kr.0.80798 | kr.11,311.72 |
| 20.000 | kr.0.78400 | kr.15,680.00 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

