
PE-0402CL6N8JTT | |
|---|---|
DigiKey Part Number | 553-PE-0402CL6N8JTTTR-ND - Tape & Reel (TR) 553-PE-0402CL6N8JTTCT-ND - Cut Tape (CT) 553-PE-0402CL6N8JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL6N8JTT |
Description | FIXED IND 6.8NH 300MA 300 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447840068 | Würth Elektronik | 3.573 | 732-7447840068CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 100 | kr.0.17690 | kr.17.69 |
| 1.000 | kr.0.14550 | kr.145.50 |
| 5.000 | kr.0.12690 | kr.634.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11965 | kr.1,196.50 |
| 20.000 | kr.0.11281 | kr.2,256.20 |
| 30.000 | kr.0.10900 | kr.3,270.00 |
| 50.000 | kr.0.10438 | kr.5,219.00 |
| 70.000 | kr.0.10144 | kr.7,100.80 |
| 100.000 | kr.0.09843 | kr.9,843.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

