33 µH Unshielded Wirewound Inductor 6.5 A 29mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB2020.333NLT

DigiKey Part Number
553-PB2020.333NLTTR-ND - Tape & Reel (TR)
553-PB2020.333NLTCT-ND - Cut Tape (CT)
553-PB2020.333NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PB2020.333NLT
Description
FIXED IND 33UH 6.5A 29 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 6.5 A 29mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PB2020.333NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.940" L x 0.820" W (23.87mm x 20.83mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.74000kr.19.74
10kr.16.23600kr.162.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.13.35320kr.1,335.32
200kr.12.59125kr.2,518.25
300kr.12.16620kr.3,649.86
500kr.11.65154kr.5,825.77
700kr.11.32479kr.7,927.35
1.000kr.10.98874kr.10,988.74
Manufacturers Standard Package
Unit Price without VAT:kr.19.74000
Unit Price with VAT:kr.24.67500