PAT6261.003NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PAT6261.003NLT
High Power Flyback Transformer, EFD15+, PAT6261 Series

PAT6261.001NLT

DigiKey Part Number
553-PAT6261.001NLTTR-ND - Tape & Reel (TR)
553-PAT6261.001NLTCT-ND - Cut Tape (CT)
553-PAT6261.001NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT6261.001NLT
Description
XFMR FLYBACK 24UH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flyback Converters For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
10.7V @ 50mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
24µH @ 100kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.650" L x 0.650" W (16.50mm x 16.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Footprint
0.650" L x 0.875" W (16.50mm x 22.23mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.30.85000kr.30.85
10kr.27.84600kr.278.46
25kr.26.72400kr.668.10
50kr.25.90200kr.1,295.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.22.88803kr.17,166.02
Unit Price without VAT:kr.30.85000
Unit Price with VAT:kr.38.56250