
PAL6374.800HLT | |
|---|---|
DigiKey Part Number | 553-PAL6374.800HLTTR-ND - Tape & Reel (TR) 553-PAL6374.800HLTCT-ND - Cut Tape (CT) 553-PAL6374.800HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6374.800HLT |
Description | FIXED IND 80NH 71A 0.45 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 nH Unshielded Inductor 71 A 0.45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.11.29800 | kr.112.98 |
| 25 | kr.9.64240 | kr.241.06 |
| 50 | kr.8.49400 | kr.424.70 |
| 100 | kr.7.42920 | kr.742.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.68726 | kr.1,990.54 |
| 700 | kr.5.62626 | kr.3,938.38 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |

