
PA5447.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5447.103NLTTR-ND - Tape & Reel (TR) 553-PA5447.103NLTCT-ND - Cut Tape (CT) 553-PA5447.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5447.103NLT |
Description | FIXED IND 10UH 2.3A 160 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.3 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5447.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.98700 | kr.39.87 |
| 100 | kr.3.27870 | kr.327.87 |
| 1.000 | kr.2.69687 | kr.2,696.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.54310 | kr.5,086.20 |
| 4.000 | kr.2.39826 | kr.9,593.04 |
| 6.000 | kr.2.31752 | kr.13,905.12 |
| 10.000 | kr.2.21974 | kr.22,197.40 |
| 14.000 | kr.2.15766 | kr.30,207.24 |
| 20.000 | kr.2.10984 | kr.42,196.80 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

