
PA5449.152NLT | |
|---|---|
DigiKey Part Number  | 553-PA5449.152NLTTR-ND - Tape & Reel (TR) 553-PA5449.152NLTCT-ND - Cut Tape (CT) 553-PA5449.152NLTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PA5449.152NLT  | 
Description  | FIXED IND 1.5UH 15A 7.6MOHM SMD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 µH Shielded Molded Inductor 15 A 7.6mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PA5449.152NLT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Molded  | |
Material - Core  | -  | |
Inductance  | 1.5 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 15A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 7.6mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.346" L x 0.323" W (8.80mm x 8.20mm)  | |
Height - Seated (Max)  | 0.118" (3.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 | 
| 10 | kr.4.90200 | kr.49.02 | 
| 100 | kr.4.02880 | kr.402.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.3.23200 | kr.2,585.60 | 
| 1.600 | kr.3.04776 | kr.4,876.42 | 
| 2.400 | kr.2.94496 | kr.7,067.90 | 
| 4.000 | kr.2.82051 | kr.11,282.04 | 
| 5.600 | kr.2.74150 | kr.15,352.40 | 
| 8.000 | kr.2.66026 | kr.21,282.08 | 
| 20.000 | kr.2.64000 | kr.52,800.00 | 
| Unit Price without VAT: | kr.5.95000 | 
|---|---|
| Unit Price with VAT: | kr.7.43750 | 

