
PA5402.102NLT | |
|---|---|
DigiKey Part Number | 553-PA5402.102NLTTR-ND - Tape & Reel (TR) 553-PA5402.102NLTCT-ND - Cut Tape (CT) 553-PA5402.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5402.102NLT |
Description | FIXED IND 1UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5402.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.3.40500 | kr.34.05 |
| 100 | kr.2.79740 | kr.279.74 |
| 1.000 | kr.2.30048 | kr.2,300.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.09609 | kr.6,288.27 |
| 6.000 | kr.1.97680 | kr.11,860.80 |
| 9.000 | kr.1.91027 | kr.17,192.43 |
| 15.000 | kr.1.84800 | kr.27,720.00 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

