
PA5401.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5401.103NLTTR-ND - Tape & Reel (TR) 553-PA5401.103NLTCT-ND - Cut Tape (CT) 553-PA5401.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5401.103NLT |
Description | FIXED IND 10UH 1.4A 422 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.4 A 422mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5401.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 422mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.4.55900 | kr.45.59 |
| 100 | kr.3.74740 | kr.374.74 |
| 1.000 | kr.3.08235 | kr.3,082.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.80867 | kr.8,426.01 |
| 6.000 | kr.2.64893 | kr.15,893.58 |
| 9.000 | kr.2.55986 | kr.23,038.74 |
| 15.000 | kr.2.45202 | kr.36,780.30 |
| 21.000 | kr.2.44742 | kr.51,395.82 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

