


PA5190.500HLT | |
|---|---|
DigiKey Part Number | 553-PA5190.500HLTTR-ND - Tape & Reel (TR) 553-PA5190.500HLTCT-ND - Cut Tape (CT) 553-PA5190.500HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5190.500HLT |
Description | FIXED IND 50NH 48A 0.29 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 nH Shielded Inductor 48 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.03200 | kr.40.32 |
| 100 | kr.3.31580 | kr.331.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.2.81984 | kr.1,903.39 |
| 1.350 | kr.2.65895 | kr.3,589.58 |
| 2.025 | kr.2.56922 | kr.5,202.67 |
| 3.375 | kr.2.46054 | kr.8,304.32 |
| 4.725 | kr.2.39156 | kr.11,300.12 |
| 6.750 | kr.2.32060 | kr.15,664.05 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

