


PA5189.101HLT | |
|---|---|
DigiKey Part Number | 553-PA5189.101HLTTR-ND - Tape & Reel (TR) 553-PA5189.101HLTCT-ND - Cut Tape (CT) 553-PA5189.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5189.101HLT |
Description | FIXED IND 100NH 20.5A 0.39 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 20.5 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.39mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.36000 | kr.43.60 |
| 100 | kr.3.58670 | kr.358.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.85033 | kr.4,275.49 |
| 3.000 | kr.2.68795 | kr.8,063.85 |
| 4.500 | kr.2.59739 | kr.11,688.25 |
| 7.500 | kr.2.48777 | kr.18,658.27 |
| 10.500 | kr.2.41818 | kr.25,390.89 |
| 15.000 | kr.2.34659 | kr.35,198.85 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

