
PA5187.101HLT | |
|---|---|
DigiKey Part Number | 553-PA5187.101HLTTR-ND - Tape & Reel (TR) 553-PA5187.101HLTCT-ND - Cut Tape (CT) 553-PA5187.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5187.101HLT |
Description | FIXED IND 100NH 67A 0.12 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 67 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5187.101HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W (10.80mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.5.69700 | kr.56.97 |
| 100 | kr.4.68230 | kr.468.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.16263 | kr.1,665.05 |
| 800 | kr.3.92511 | kr.3,140.09 |
| 1.200 | kr.3.79258 | kr.4,551.10 |
| 2.000 | kr.3.63215 | kr.7,264.30 |
| 2.800 | kr.3.53030 | kr.9,884.84 |
| 4.000 | kr.3.42552 | kr.13,702.08 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

