
PA5130.006NLT | |
|---|---|
DigiKey Part Number | 553-PA5130.006NLTTR-ND - Tape & Reel (TR) 553-PA5130.006NLTCT-ND - Cut Tape (CT) 553-PA5130.006NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5130.006NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.15000 | kr.21.15 |
| 10 | kr.19.14200 | kr.191.42 |
| 25 | kr.18.37960 | kr.459.49 |
| 50 | kr.17.81880 | kr.890.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.17.09920 | kr.2,137.40 |
| 250 | kr.16.57036 | kr.4,142.59 |
| 375 | kr.16.26755 | kr.6,100.33 |
| 625 | kr.15.89270 | kr.9,932.94 |
| 875 | kr.15.64974 | kr.13,693.52 |
| 1.250 | kr.15.39574 | kr.19,244.67 |
| Unit Price without VAT: | kr.21.15000 |
|---|---|
| Unit Price with VAT: | kr.26.43750 |

