
PA5130.005NLT | |
|---|---|
DigiKey Part Number | 553-PA5130.005NLTTR-ND - Tape & Reel (TR) 553-PA5130.005NLTCT-ND - Cut Tape (CT) 553-PA5130.005NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5130.005NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 2250V |
Manufacturer Pulse Electronics | Frequency 200kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.610" L x 0.512" W (15.50mm x 13.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.610" (15.50mm) |
Applications Flyback Converters | Footprint 0.610" L x 0.512" W (15.50mm x 13.00mm) |
Voltage - Primary 9 ~ 57V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.24000 | kr.22.24 |
| 10 | kr.20.11500 | kr.201.15 |
| 25 | kr.19.31480 | kr.482.87 |
| 50 | kr.18.72360 | kr.936.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.16.94960 | kr.2,118.70 |
| 250 | kr.16.42524 | kr.4,106.31 |
| 375 | kr.16.12467 | kr.6,046.75 |
| 625 | kr.15.75270 | kr.9,845.44 |
| 875 | kr.15.51176 | kr.13,572.79 |
| 1.250 | kr.15.25980 | kr.19,074.75 |
| Unit Price without VAT: | kr.22.24000 |
|---|---|
| Unit Price with VAT: | kr.27.80000 |

