
PA5130.003NLT | |
|---|---|
DigiKey Part Number | 553-PA5130.003NLTTR-ND - Tape & Reel (TR) 553-PA5130.003NLTCT-ND - Cut Tape (CT) 553-PA5130.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5130.003NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.00000 | kr.20.00 |
| 10 | kr.18.06200 | kr.180.62 |
| 25 | kr.17.34040 | kr.433.51 |
| 50 | kr.16.81060 | kr.840.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.16.13104 | kr.2,016.38 |
| 250 | kr.15.63260 | kr.3,908.15 |
| 375 | kr.15.34677 | kr.5,755.04 |
| 625 | kr.14.99301 | kr.9,370.63 |
| 875 | kr.14.76386 | kr.12,918.38 |
| 1.250 | kr.14.52418 | kr.18,155.22 |
| 3.125 | kr.13.92396 | kr.43,512.38 |
| Unit Price without VAT: | kr.20.00000 |
|---|---|
| Unit Price with VAT: | kr.25.00000 |

