
PA5041.331HLT | |
|---|---|
DigiKey Part Number | 553-PA5041.331HLTTR-ND - Tape & Reel (TR) 553-PA5041.331HLTCT-ND - Cut Tape (CT) 553-PA5041.331HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5041.331HLT |
Description | FIXED IND 330NH 22A 0.29 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 22 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5041.331HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.6.47500 | kr.64.75 |
| 100 | kr.5.32600 | kr.532.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.85187 | kr.1,455.56 |
| 600 | kr.4.57483 | kr.2,744.90 |
| 900 | kr.4.42041 | kr.3,978.37 |
| 1.500 | kr.4.23339 | kr.6,350.09 |
| 2.100 | kr.4.11465 | kr.8,640.76 |
| 3.000 | kr.3.99252 | kr.11,977.56 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |

