


PA5004.331NLT | |
|---|---|
DigiKey Part Number | 553-4091-2-ND - Tape & Reel (TR) 553-4091-1-ND - Cut Tape (CT) 553-4091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5004.331NLT |
Description | FIXED IND 330NH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5004.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.252" W (6.80mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.8.89900 | kr.88.99 |
| 100 | kr.7.31800 | kr.731.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.02028 | kr.6,020.28 |
| 2.000 | kr.5.67772 | kr.11,355.44 |
| 3.000 | kr.5.48668 | kr.16,460.04 |
| 5.000 | kr.5.25543 | kr.26,277.15 |
| 7.000 | kr.5.14802 | kr.36,036.14 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |


