


PA5003.472NLT | |
|---|---|
DigiKey Part Number | 553-4090-2-ND - Tape & Reel (TR) 553-4090-1-ND - Cut Tape (CT) 553-4090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5003.472NLT |
Description | FIXED IND 4.7UH 5.9A 36.3 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5003.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.8.23700 | kr.82.37 |
| 100 | kr.6.77530 | kr.677.53 |
| 1.000 | kr.5.78469 | kr.5,784.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.25688 | kr.10,513.76 |
| 4.000 | kr.4.95816 | kr.19,832.64 |
| 6.000 | kr.4.79162 | kr.28,749.72 |
| 10.000 | kr.4.72605 | kr.47,260.50 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |


