


PA5003.471NLT | |
|---|---|
DigiKey Part Number | 553-4081-2-ND - Tape & Reel (TR) 553-4081-1-ND - Cut Tape (CT) 553-4081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5003.471NLT |
Description | FIXED IND 470NH 18.4A 4.13 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 18.4 A 4.13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5003.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.8.12200 | kr.81.22 |
| 100 | kr.6.68050 | kr.668.05 |
| 1.000 | kr.5.70372 | kr.5,703.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.18330 | kr.10,366.60 |
| 4.000 | kr.4.88876 | kr.19,555.04 |
| 6.000 | kr.4.72455 | kr.28,347.30 |
| 10.000 | kr.4.65990 | kr.46,599.00 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |


