1 µH Shielded Molded Inductor 9.6 A 14.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 9.6 A 14.6mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5001.102NLT

DigiKey Part Number
553-4068-2-ND - Tape & Reel (TR)
553-4068-1-ND - Cut Tape (CT)
553-4068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5001.102NLT
Description
FIXED IND 1UH 9.6A 14.6 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 9.6 A 14.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5001.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.6A
Shielding
Shielded
DC Resistance (DCR)
14.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.35000kr.10.35
10kr.8.50700kr.85.07
100kr.6.99520kr.699.52
1.000kr.5.99327kr.5,993.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.24461kr.15,733.83
6.000kr.4.94694kr.29,681.64
9.000kr.4.89645kr.44,068.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.35000
Unit Price with VAT:kr.12.93750