
PA4349.104ANLT | |
|---|---|
DigiKey Part Number | 553-PA4349.104ANLTTR-ND - Tape & Reel (TR) 553-PA4349.104ANLTCT-ND - Cut Tape (CT) 553-PA4349.104ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4349.104ANLT |
Description | FIXED IND 100UH 11A 40 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 9.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.104ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.14000 | kr.35.14 |
| 10 | kr.28.89000 | kr.288.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.24.40275 | kr.1,952.22 |
| 160 | kr.23.01200 | kr.3,681.92 |
| 240 | kr.22.23613 | kr.5,336.67 |
| 400 | kr.21.29660 | kr.8,518.64 |
| 560 | kr.20.70023 | kr.11,592.13 |
| 800 | kr.20.08684 | kr.16,069.47 |
| 2.000 | kr.20.06353 | kr.40,127.06 |
| Unit Price without VAT: | kr.35.14000 |
|---|---|
| Unit Price with VAT: | kr.43.92500 |


