
PA4346.472ANLT | |
|---|---|
DigiKey Part Number | 553-4042-2-ND - Tape & Reel (TR) 553-4042-1-ND - Cut Tape (CT) 553-4042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4346.472ANLT |
Description | FIXED IND 4.7UH 12.5A 10.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 12.5 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.472ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 10 | kr.8.51800 | kr.85.18 |
| 100 | kr.7.00350 | kr.700.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.15756 | kr.3,078.78 |
| 1.000 | kr.5.80674 | kr.5,806.74 |
| 1.500 | kr.5.61103 | kr.8,416.55 |
| 2.500 | kr.5.37412 | kr.13,435.30 |
| 3.500 | kr.5.22373 | kr.18,283.06 |
| 5.000 | kr.5.16402 | kr.25,820.10 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |


