
PA4345.681NLT | |
|---|---|
DigiKey Part Number | 553-3486-2-ND - Tape & Reel (TR) 553-3486-1-ND - Cut Tape (CT) 553-3486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.681NLT |
Description | FIXED IND 680NH 10A 12.4MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 10 A 12.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.681NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.05425 | kr.9,162.75 |
| 6.000 | kr.2.95243 | kr.17,714.58 |
| 15.000 | kr.2.85062 | kr.42,759.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.60000 | kr.56.00 |
| 25 | kr.5.08920 | kr.127.23 |
| 50 | kr.4.78460 | kr.239.23 |
| 100 | kr.3.97060 | kr.397.06 |
| 250 | kr.3.66516 | kr.916.29 |
| 500 | kr.3.46150 | kr.1,730.75 |
| 1.000 | kr.3.15603 | kr.3,156.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.4.49900 | kr.44.99 |
| 25 | kr.4.16000 | kr.104.00 |
| 50 | kr.3.92200 | kr.196.10 |
| 100 | kr.3.69790 | kr.369.79 |
| 250 | kr.3.42092 | kr.855.23 |
| 500 | kr.3.22548 | kr.1,612.74 |
| 1.000 | kr.3.04141 | kr.3,041.41 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |


