1.5 µH Shielded Molded Inductor 5.5 A 30.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4345.152NLT

DigiKey Part Number
553-3016-2-ND - Tape & Reel (TR)
553-3016-1-ND - Cut Tape (CT)
553-3016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4345.152NLT
Description
FIXED IND 1.5UH 5.5A 30.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 5.5 A 30.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4345.152NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.5.01500kr.50.15
25kr.4.63840kr.115.96
50kr.4.37200kr.218.60
100kr.4.12230kr.412.23
250kr.3.81340kr.953.35
500kr.3.59566kr.1,797.83
1.000kr.3.39051kr.3,390.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.32157kr.9,964.71
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250