1.2 µH Shielded Molded Inductor 6.2 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4345.122NLT

DigiKey Part Number
553-3481-2-ND - Tape & Reel (TR)
553-3481-1-ND - Cut Tape (CT)
553-3481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4345.122NLT
Description
FIXED IND 1.2UH 6.2A 28 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 6.2 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4345.122NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.293
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.78434kr.8,353.02
6.000kr.2.62601kr.15,756.06
9.000kr.2.53773kr.22,839.57
15.000kr.2.53181kr.37,977.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.4.52000kr.45.20
25kr.4.17960kr.104.49
50kr.3.94040kr.197.02
100kr.3.71530kr.371.53
250kr.3.43696kr.859.24
500kr.3.24060kr.1,620.30
1.000kr.3.05566kr.3,055.66
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.4.74500kr.47.45
25kr.4.38800kr.109.70
50kr.4.13700kr.206.85
100kr.3.90110kr.390.11
250kr.3.60876kr.902.19
500kr.3.40262kr.1,701.31
1.000kr.3.20844kr.3,208.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750