
PA4344.683NLT | |
|---|---|
DigiKey Part Number | 553-3479-2-ND - Tape & Reel (TR) 553-3479-1-ND - Cut Tape (CT) 553-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.683NLT |
Description | FIXED IND 68UH 7A 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 7 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.683NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.18.60800 | kr.186.08 |
| 25 | kr.17.21440 | kr.430.36 |
| 50 | kr.16.23060 | kr.811.53 |
| 100 | kr.15.30400 | kr.1,530.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.43085 | kr.2,886.17 |
| 400 | kr.13.60863 | kr.5,443.45 |
| 600 | kr.13.15010 | kr.7,890.06 |
| 1.000 | kr.12.59496 | kr.12,594.96 |
| 1.400 | kr.12.24244 | kr.17,139.42 |
| 2.000 | kr.11.87994 | kr.23,759.88 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |


