
PA4344.333ANLT | |
|---|---|
DigiKey Part Number | 553-4036-2-ND - Tape & Reel (TR) 553-4036-1-ND - Cut Tape (CT) 553-4036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.333ANLT |
Description | FIXED IND 33UH 12A 37 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 12 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.333ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.16000 | kr.24.16 |
| 10 | kr.19.83800 | kr.198.38 |
| 100 | kr.16.31410 | kr.1,631.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.38370 | kr.3,076.74 |
| 400 | kr.14.50720 | kr.5,802.88 |
| 600 | kr.14.01848 | kr.8,411.09 |
| 1.000 | kr.13.42685 | kr.13,426.85 |
| 1.400 | kr.13.05121 | kr.18,271.69 |
| 2.000 | kr.12.66491 | kr.25,329.82 |
| Unit Price without VAT: | kr.24.16000 |
|---|---|
| Unit Price with VAT: | kr.30.20000 |


