
PA4344.153NLT | |
|---|---|
DigiKey Part Number | 553-3470-2-ND - Tape & Reel (TR) 553-3470-1-ND - Cut Tape (CT) 553-3470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.153NLT |
Description | FIXED IND 15UH 12.5A 20.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 12.5 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.17000 | kr.21.17 |
| 10 | kr.17.41800 | kr.174.18 |
| 25 | kr.16.11360 | kr.402.84 |
| 50 | kr.15.19320 | kr.759.66 |
| 100 | kr.14.32620 | kr.1,432.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.50870 | kr.2,701.74 |
| 400 | kr.12.73890 | kr.5,095.56 |
| 600 | kr.12.30967 | kr.7,385.80 |
| 1.000 | kr.11.78990 | kr.11,789.90 |
| 1.400 | kr.11.45996 | kr.16,043.94 |
| 2.000 | kr.11.36415 | kr.22,728.30 |
| Unit Price without VAT: | kr.21.17000 |
|---|---|
| Unit Price with VAT: | kr.26.46250 |


