Direct
Direct
Direct

PA4343.822NLT | |
|---|---|
DigiKey Part Number | 553-3467-2-ND - Tape & Reel (TR) 553-3467-1-ND - Cut Tape (CT) 553-3467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.822NLT |
Description | FIXED IND 8.2UH 10.5A 15.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 10.5 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.822NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.02426 | kr.3,012.13 |
| 1.000 | kr.5.64780 | kr.5,647.80 |
| 2.500 | kr.5.45955 | kr.13,648.88 |
| 5.000 | kr.5.27128 | kr.26,356.40 |
| 12.500 | kr.5.00772 | kr.62,596.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.7.81100 | kr.78.11 |
| 25 | kr.7.22760 | kr.180.69 |
| 50 | kr.6.81300 | kr.340.65 |
| 100 | kr.6.42370 | kr.642.37 |
| 250 | kr.5.94312 | kr.1,485.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.20400 | kr.82.04 |
| 25 | kr.7.58760 | kr.189.69 |
| 50 | kr.7.15400 | kr.357.70 |
| 100 | kr.6.74510 | kr.674.51 |
| 250 | kr.6.24032 | kr.1,560.08 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |





