
PA4343.822ANLT | |
|---|---|
DigiKey Part Number | 553-4028-2-ND - Tape & Reel (TR) 553-4028-1-ND - Cut Tape (CT) 553-4028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.822ANLT |
Description | FIXED IND 8.2UH 12.5A 13.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 12.5 A 13.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.822ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.8.77500 | kr.87.75 |
| 100 | kr.7.21560 | kr.721.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.29474 | kr.3,147.37 |
| 1.000 | kr.5.93602 | kr.5,936.02 |
| 1.500 | kr.5.73597 | kr.8,603.95 |
| 2.500 | kr.5.49379 | kr.13,734.47 |
| 3.500 | kr.5.34000 | kr.18,690.00 |
| 5.000 | kr.5.18187 | kr.25,909.35 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |


