
PA4343.332NLT | |
|---|---|
DigiKey Part Number | 553-3456-2-ND - Tape & Reel (TR) 553-3456-1-ND - Cut Tape (CT) 553-3456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.332NLT |
Description | FIXED IND 3.3UH 18A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.332NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437377033 | Würth Elektronik | 523 | 732-3400-1-ND | kr.18.45000 | Direct |
| IHLP5050FDER3R3M01 | Vishay Dale | 68 | 541-1034-1-ND | kr.12.62000 | Direct |
| SRP1265A-3R3M | Bourns Inc. | 25.355 | SRP1265A-3R3MCT-ND | kr.8.81000 | Direct |
| CSAB1265A-3R3M | CODACA | 350 | 4044-CSAB1265A-3R3MCT-ND | kr.9.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.8.78700 | kr.87.87 |
| 25 | kr.8.13280 | kr.203.32 |
| 50 | kr.7.66640 | kr.383.32 |
| 100 | kr.7.22820 | kr.722.82 |
| 250 | kr.6.68768 | kr.1,671.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.19988 | kr.3,099.94 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |


