300 nH Shielded Molded Inductor 48 A 0.72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.301NLT

DigiKey Part Number
553-3454-2-ND - Tape & Reel (TR)
553-3454-1-ND - Cut Tape (CT)
553-3454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.301NLT
Description
FIXED IND 300NH 48A 0.72 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 nH Shielded Molded Inductor 48 A 0.72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.301NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.72mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
72A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.8.78700kr.87.87
25kr.8.13280kr.203.32
50kr.7.66640kr.383.32
100kr.7.22820kr.722.82
250kr.6.68768kr.1,671.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.19988kr.3,099.94
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750