
PA4343.301NLT | |
|---|---|
DigiKey Part Number | 553-3454-2-ND - Tape & Reel (TR) 553-3454-1-ND - Cut Tape (CT) 553-3454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.301NLT |
Description | FIXED IND 300NH 48A 0.72 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Molded Inductor 48 A 0.72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.301NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.72mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 72A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.8.78700 | kr.87.87 |
| 25 | kr.8.13280 | kr.203.32 |
| 50 | kr.7.66640 | kr.383.32 |
| 100 | kr.7.22820 | kr.722.82 |
| 250 | kr.6.68768 | kr.1,671.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.19988 | kr.3,099.94 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

