
PA4343.222NLT | |
|---|---|
DigiKey Part Number | 553-3451-2-ND - Tape & Reel (TR) 553-3451-1-ND - Cut Tape (CT) 553-3451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.222NLT |
Description | FIXED IND 2.2UH 22A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.20400 | kr.82.04 |
| 25 | kr.7.58760 | kr.189.69 |
| 50 | kr.7.15400 | kr.357.70 |
| 100 | kr.6.74510 | kr.674.51 |
| 250 | kr.6.24032 | kr.1,560.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.88428 | kr.2,942.14 |
| 1.000 | kr.5.54896 | kr.5,548.96 |
| 1.500 | kr.5.36191 | kr.8,042.86 |
| 2.500 | kr.5.13542 | kr.12,838.55 |
| 3.500 | kr.4.99165 | kr.17,470.78 |
| 5.000 | kr.4.84380 | kr.24,219.00 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |


