
PA4343.471NLT | |
|---|---|
DigiKey Part Number | 553-3006-2-ND - Tape & Reel (TR) 553-3006-1-ND - Cut Tape (CT) 553-3006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.471NLT |
Description | FIXED IND 470NH 41A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 63A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.8.32000 | kr.83.20 |
| 25 | kr.7.69560 | kr.192.39 |
| 50 | kr.7.25560 | kr.362.78 |
| 100 | kr.6.84090 | kr.684.09 |
| 250 | kr.6.32892 | kr.1,582.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.96782 | kr.2,983.91 |
| 1.000 | kr.5.62773 | kr.5,627.73 |
| 1.500 | kr.5.43802 | kr.8,157.03 |
| 2.500 | kr.5.20832 | kr.13,020.80 |
| 3.500 | kr.5.06251 | kr.17,718.78 |
| 5.000 | kr.4.91256 | kr.24,562.80 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |


