
PA4342.683ANLT | |
|---|---|
DigiKey Part Number | 553-4022-2-ND - Tape & Reel (TR) 553-4022-1-ND - Cut Tape (CT) 553-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.683ANLT |
Description | FIXED IND 68UH 2.4A 210 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 2.4 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.683ANLT Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1040A-680M | CODACA | 984 | 4044-CSAB1040A-680MCT-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.73100 | kr.57.31 |
| 100 | kr.4.71250 | kr.471.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.11098 | kr.2,055.49 |
| 1.000 | kr.3.87647 | kr.3,876.47 |
| 1.500 | kr.3.74567 | kr.5,618.51 |
| 2.500 | kr.3.58732 | kr.8,968.30 |
| 3.500 | kr.3.48678 | kr.12,203.73 |
| 5.000 | kr.3.38337 | kr.16,916.85 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |


