5.6 µH Shielded Molded Inductor 9 A 19.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.562NLT

DigiKey Part Number
553-3440-2-ND - Tape & Reel (TR)
553-3440-1-ND - Cut Tape (CT)
553-3440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.562NLT
Description
FIXED IND 5.6UH 9A 19.3 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 9 A 19.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.562NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
19.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.11600kr.51.16
25kr.4.73480kr.118.37
50kr.4.46340kr.223.17
100kr.4.20790kr.420.79
250kr.3.89300kr.973.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.67086kr.1,835.43
1.000kr.3.46139kr.3,461.39
1.500kr.3.34461kr.5,016.91
2.500kr.3.20314kr.8,007.85
3.500kr.3.11336kr.10,896.76
5.000kr.3.02098kr.15,104.90
12.500kr.2.91244kr.36,405.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250