
PA4342.271NLT | |
|---|---|
DigiKey Part Number | 553-3431-2-ND - Tape & Reel (TR) 553-3431-1-ND - Cut Tape (CT) 553-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.271NLT |
Description | FIXED IND 270NH 33A 1 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Molded Inductor 33 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.271NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.05734 | kr.2,028.67 |
| 1.000 | kr.3.69931 | kr.3,699.31 |
| 2.500 | kr.3.57999 | kr.8,949.98 |
| 5.000 | kr.3.46065 | kr.17,303.25 |
| 12.500 | kr.3.34132 | kr.41,766.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 10 | kr.6.56500 | kr.65.65 |
| 25 | kr.5.96720 | kr.149.18 |
| 50 | kr.5.60820 | kr.280.41 |
| 100 | kr.4.65400 | kr.465.40 |
| 250 | kr.4.29600 | kr.1,074.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.5.45300 | kr.54.53 |
| 25 | kr.5.04120 | kr.126.03 |
| 50 | kr.4.75300 | kr.237.65 |
| 100 | kr.4.48110 | kr.448.11 |
| 250 | kr.4.14580 | kr.1,036.45 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

