47 µH Shielded Molded Inductor 1.75 A 363mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.473NLT

DigiKey Part Number
553-2996-2-ND - Tape & Reel (TR)
553-2996-1-ND - Cut Tape (CT)
553-2996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.473NLT
Description
FIXED IND 47UH 1.75A 363 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 1.75 A 363mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.473NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
363mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.71100kr.47.11
25kr.4.35680kr.108.92
50kr.4.10840kr.205.42
100kr.3.87370kr.387.37
250kr.3.58364kr.895.91
500kr.3.37896kr.1,689.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.18610kr.3,186.10
2.000kr.3.00453kr.6,009.06
3.000kr.2.90323kr.8,709.69
5.000kr.2.78061kr.13,903.05
7.000kr.2.70277kr.18,919.39
10.000kr.2.62269kr.26,226.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750