PA4341.472NLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CODACA
In Stock: 2.833
Unit Price: kr.6.06000
Datasheet

Similar


CODACA
In Stock: 415
Unit Price: kr.6.19000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.500
Unit Price: kr.2.06000
Datasheet
4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.472NLT

DigiKey Part Number
553-2995-2-ND - Tape & Reel (TR)
553-2995-1-ND - Cut Tape (CT)
553-2995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.472NLT
Description
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.16000kr.5.16
10kr.4.25700kr.42.57
25kr.3.93960kr.98.49
50kr.3.71520kr.185.76
100kr.3.50240kr.350.24
250kr.3.23996kr.809.99
500kr.3.05498kr.1,527.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.88057kr.2,880.57
2.000kr.2.71639kr.5,432.78
3.000kr.2.62478kr.7,874.34
5.000kr.2.51389kr.12,569.45
7.000kr.2.44350kr.17,104.50
10.000kr.2.37110kr.23,711.00
25.000kr.2.37038kr.59,259.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.16000
Unit Price with VAT:kr.6.45000

Other Suppliers on DigiKey

6.000In Stock
Ships from WEC