PA4341NLT-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.223NLT

DigiKey Part Number
553-3410-2-ND - Tape & Reel (TR)
553-3410-1-ND - Cut Tape (CT)
553-3410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.223NLT
Description
FIXED IND 22UH 2A 190 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 2 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.89734kr.2,897.34
2.000kr.2.68136kr.5,362.72
3.000kr.2.56213kr.7,686.39
5.000kr.2.41898kr.12,094.90
7.000kr.2.37038kr.16,592.66
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.19000kr.6.19
10kr.4.81800kr.48.18
25kr.4.35760kr.108.94
50kr.4.03640kr.201.82
100kr.3.74040kr.374.04
250kr.3.37980kr.844.95
500kr.3.12980kr.1,564.90
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.16000kr.5.16
10kr.4.25700kr.42.57
25kr.3.93960kr.98.49
50kr.3.71520kr.185.76
100kr.3.50240kr.350.24
250kr.3.23996kr.809.99
500kr.3.05498kr.1,527.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.16000
Unit Price with VAT:kr.6.45000