
PA4341.152NLT | |
|---|---|
DigiKey Part Number | 553-3403-2-ND - Tape & Reel (TR) 553-3403-1-ND - Cut Tape (CT) 553-3403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.152NLT |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.4.45600 | kr.44.56 |
| 25 | kr.4.12560 | kr.103.14 |
| 50 | kr.3.88880 | kr.194.44 |
| 100 | kr.3.66570 | kr.366.57 |
| 250 | kr.3.39144 | kr.847.86 |
| 500 | kr.3.19776 | kr.1,598.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.01522 | kr.3,015.22 |
| 2.000 | kr.2.84335 | kr.5,686.70 |
| 3.000 | kr.2.74747 | kr.8,242.41 |
| 5.000 | kr.2.63141 | kr.13,157.05 |
| 7.000 | kr.2.55772 | kr.17,904.04 |
| 10.000 | kr.2.48192 | kr.24,819.20 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |


